RS PRO M4 Base Clamp, Connecting Component, Strut Profile Round, Groove Size 20 mm, Tube Size 8 mm
- RS Stock No.:
- 786-5983
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$41.78
(exc. GST)
$45.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $41.78 | - |
| 6 - 29 | $41.00 | 1% |
| 30 + | $33.75 | 19% |
*price indicative
- RS Stock No.:
- 786-5983
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Base Clamp | |
| Compatible Groove Size | 20 mm | |
| Compatible Strut Profile | Round | |
| Thread Size | M4 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 29mm | |
| Compatible Tube Size | 8 mm | |
| Product System | MSM | |
| Standards/Approvals | RoHS, Elesa Standards | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Base Clamp | ||
Compatible Groove Size 20 mm | ||
Compatible Strut Profile Round | ||
Thread Size M4 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 29mm | ||
Compatible Tube Size 8 mm | ||
Product System MSM | ||
Standards/Approvals RoHS, Elesa Standards | ||
Series RS PRO | ||
MSM Base Clamp
MSM base clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These base clamps provide a high clamping force and can be adjusted easily.
Aluminium
Fixing holes allow for matching and fixing to MSM-I connecting clamps
Screws can be replaced with the clamping kit
Related links
- RS PRO M6 Base Clamp Strut Profile Round Round Tube Size 15 mm
- Elesa M4 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- RS PRO M10 Connecting Clamp Strut Profile Round Round Tube Size 20 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 20 mm
- RS PRO M8 Connecting Clamp Strut Profile Round Round Tube Size 20 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- RS PRO M5 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
