Bosch Rexroth M5, M8 End Connector, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 420-6993
- Mfr. Part No.:
- 3842526003
- Brand:
- Bosch Rexroth
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.39
(exc. GST)
$33.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $30.39 |
| 25 - 49 | $29.57 |
| 50 + | $28.31 |
*price indicative
- RS Stock No.:
- 420-6993
- Mfr. Part No.:
- 3842526003
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | End Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M5, M8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 30mm | |
| Product System | MGE | |
| Standards/Approvals | DIN 934, DIN 4032, DIN 7984 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type End Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M5, M8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 30mm | ||
Product System MGE | ||
Standards/Approvals DIN 934, DIN 4032, DIN 7984 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, End Connector Type, RAL 9006 Silver Painted - MGE Series - 3842526003
Are your struts not measuring up? Extend the length of your frame with this connecting component from Bosch Rexroth. It links two beams together and secures them in place, enabling you to increase the reach of your structure. This precision-made unit is compatible with all MGE series parts with a 30mm strut profile, so it's versatile and ideal for building sturdy structures.
• Standard M8 thread simplifies installation
• Light 108g weight won't put unnecessary strain on your frame
• Aluminium body resists corrosion for long-lasting use, even in damp settings
Applications
• Warehouses and fulfilment centres
• Self-storage units
• Manufacturing industry
What's special about the RAL 9006 paint?
This paint is made by layering aluminium particles and powder together. The result is a corrosion-resistant paint that protects your frame and keeps it looking good in the long-term.
Related links
- Bosch Rexroth End Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth End Connector Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth End Connector Strut Profile 90 x 90 mm, Groove Size 10 mm
- Bosch Rexroth S6 End Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S8 Bolt Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth 45° Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S8 Cube Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 T-Connector Strut Profile 30 mm, Groove Size 8 mm
