Bosch Rexroth Quick Connector, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 667-0579
- Mfr. Part No.:
- 3 842 538 489
- Brand:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.48
(exc. GST)
$30.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $27.48 |
| 25 - 49 | $27.11 |
| 50 + | $26.60 |
*price indicative
- RS Stock No.:
- 667-0579
- Mfr. Part No.:
- 3 842 538 489
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Quick Connector | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Product System | MGE | |
| Standards/Approvals | ESD | |
| Series | TENSIONING CONNECTOR SV 8 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Quick Connector | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Product System MGE | ||
Standards/Approvals ESD | ||
Series TENSIONING CONNECTOR SV 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

Bosch Rexroth Connecting Component, Quick Connector Type, 8mm Groove Size - MGE Series - 3 842 538 489
Attach strut profiles to your structure in a jiffy using this quick connector from Bosch Rexroth. As you can move it along the slot after mounting, it's easy to adjust its position to suit your setup. There's no need for profile finishing, saving you time and effort. As the unit's ESD-safe,you can rest assured that your sensitive electronic devices are in safe hands.
Features & Benefits
• Leaves three slots open for convenient mounting of other elements
• Fits a groove size of 8mm for compatibility with standard components
Applications
• Retail displays
• Storage facilities
• Food and beverage production
• Medical centres
What material is this connecting component made from?
This connector is made from tough galvanised steel that stands up to the impact and corrosion you'd expect in demanding environments.
Related links
- Bosch Rexroth Tensioning Connector Groove Size 8 mm
- Bosch Rexroth Quick Connector Groove Size 10 mm
- Bosch Rexroth S8 Bolt Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth 45° Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S6 End Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S8 Cube Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth End Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 T-Connector Strut Profile 30 mm, Groove Size 8 mm
