Rose+Krieger Parallel Clamp, Connecting Component, Strut Profile 30 mm, Tube Size 30.1 mm
- RS Stock No.:
- 448-9615
- Mfr. Part No.:
- 153000000200
- Brand:
- Rose+Krieger
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$86.03
(exc. GST)
$94.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $86.03 | - |
| 6 - 11 | $83.07 | 3% |
| 12 + | $79.33 | 7% |
*price indicative
- RS Stock No.:
- 448-9615
- Mfr. Part No.:
- 153000000200
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | Parallel Clamp | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 30 mm | |
| Material | Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 35mm | |
| Compatible Tube Size | 30.1 mm | |
| Product System | RPA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type Parallel Clamp | ||
Product Type Connecting Component | ||
Compatible Strut Profile 30 mm | ||
Material Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 35mm | ||
Compatible Tube Size 30.1 mm | ||
Product System RPA | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type P
Connects two round tubes of the same size parallel to each other
Related links
- Rose+Krieger Parallel Clamp Strut Profile 25 mm, Round Tube Size 25.1 mm
- Rose+Krieger Sleeve Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M6 Hinge Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M5 Base Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
