Rose+Krieger Parallel Clamp, Connecting Component, Strut Profile 25 mm, Tube Size 25.1 mm
- RS Stock No.:
- 448-9609
- Mfr. Part No.:
- 152500000200
- Brand:
- Rose+Krieger
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$77.89
(exc. GST)
$85.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $77.89 |
| 6 - 11 | $75.20 |
| 12 + | $72.97 |
*price indicative
- RS Stock No.:
- 448-9609
- Mfr. Part No.:
- 152500000200
- Brand:
- Rose+Krieger
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
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Parallel Clamp | |
| Compatible Strut Profile | 25 mm | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 35mm | |
| Compatible Tube Size | 25.1 mm | |
| Product System | RPA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Parallel Clamp | ||
Compatible Strut Profile 25 mm | ||
Material Die Cast Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 35mm | ||
Compatible Tube Size 25.1 mm | ||
Product System RPA | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type P
Connects two round tubes of the same size parallel to each other
Related links
- Rose+Krieger Sleeve Clamp Strut Profile 25 mm, Round Tube Size 25.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm, Round Tube Size 25.1 mm
- Rose+Krieger M8 Base Clamp Strut Profile 25 mm, Round Tube Size 25.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 25 mm Round Tube Size 25.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm Round Tube Size 25.1 mm
- Rose+Krieger Parallel Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M8 Parallel Clamp Strut Profile 40 mm, Round Tube Size 40.17 mm
- Rose+Krieger Cross Clamp Strut Profile 25 to 40 mm², Round Tube Size 40.3 mm