Rose+Krieger M8 Slot Stone, Connecting Component, Strut Profile 40 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$56.15

(exc. GST)

$61.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 13 November 2026
  • Plus 125 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 5$56.15$5.615
6 - 24$55.20$5.52
25 +$53.87$5.387

*price indicative

RS Stock No.:
437-0561
Distrelec Article No.:
304-11-413
Mfr. Part No.:
4016213
Brand:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Connector Type

Slot Stone

Product Type

Connecting Component

Compatible Strut Profile

40 mm

Thread Size

M8

Material

Steel

Structural Element Type

Fixing and Connection Element

Length

6m

Product System

Profile Assembly System

Standards/Approvals

DIN7984, DIN 913

RoHS Status: Exempt

COO (Country of Origin):
DE

Slot Stone K, Galvanised Steel


Standard size for attaching components to profiles

Slot stone can be inserted into the groove at any point along the profile, and is held with the integral spring device allowing easy fixing

Max. tensile load (N): M6 5000, M8 8000 N

Stair & Platform Components


Industrial stairs and working platforms can be built by the addition of further internal tension components and a beam profiles.

Components can be used to build working platforms, stairs, racks, perimeter fences, railings and scaffolding

Simple and fast assembly

Low weight and high load bearing

Smooth transition between body of element and tube

Note

The maximum admissible load of a platform depends on the base construction. It cannot exceed the maximum admissible load of the base clamps used. Load data according to DIN 1055. All structures should conform to the relevant British Standards or European Standards.

Standards

DIN 1055

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy