Rose+Krieger M8 90° Connector, Connecting Component, Strut Profile 40 mm, Tube Size 40 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$73.29

(exc. GST)

$80.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$73.29
6 - 11$71.57
12 +$68.61

*price indicative

RS Stock No.:
435-5887
Mfr. Part No.:
11403421025
Brand:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Connector Type

90° Connector

Product Type

Connecting Component

Compatible Strut Profile

40 mm

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

6m

Compatible Tube Size

40 mm

Product System

ITAS

Standards/Approvals

DIN EN ISO 14122 Part 1-4, DIN EN 12437 1-4, DIN 1055

RoHS Status: Exempt

COO (Country of Origin):
DE

90° Elbow WI 40


Standards

DIN 1055; DIN EN 12437 1-4; prEN ISO 14122 1-4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy