Rose+Krieger M6 Slot Stone, Connecting Component, Strut Profile 40 mm
- RS Stock No.:
- 437-0555
- Distrelec Article No.:
- 304-11-412
- Mfr. Part No.:
- 4016212
- Brand:
- Rose+Krieger
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$66.97
(exc. GST)
$73.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $66.97 | $6.697 |
| 6 - 24 | $65.34 | $6.534 |
| 25 + | $63.80 | $6.38 |
*price indicative
- RS Stock No.:
- 437-0555
- Distrelec Article No.:
- 304-11-412
- Mfr. Part No.:
- 4016212
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | Slot Stone | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 40 mm | |
| Thread Size | M6 | |
| Material | Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 21mm | |
| Product System | Profile Assembly System | |
| Standards/Approvals | DIN 7984, DIN 913 | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type Slot Stone | ||
Product Type Connecting Component | ||
Compatible Strut Profile 40 mm | ||
Thread Size M6 | ||
Material Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 21mm | ||
Product System Profile Assembly System | ||
Standards/Approvals DIN 7984, DIN 913 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Slot Stone K, Galvanised Steel
Standard size for attaching components to profiles
Slot stone can be inserted into the groove at any point along the profile, and is held with the integral spring device allowing easy fixing
Max. tensile load (N): M6 5000, M8 8000 N
Stair & Platform Components
Industrial stairs and working platforms can be built by the addition of further internal tension components and a beam profiles.
Components can be used to build working platforms, stairs, racks, perimeter fences, railings and scaffolding
Simple and fast assembly
Low weight and high load bearing
Smooth transition between body of element and tube
Note
The maximum admissible load of a platform depends on the base construction. It cannot exceed the maximum admissible load of the base clamps used. Load data according to DIN 1055. All structures should conform to the relevant British Standards or European Standards.
Standards
DIN 1055
Related links
- Rose+Krieger M8 Slot Stone Strut Profile 40 mm
- Rose+Krieger M6 Base Clamp Strut Profile 40 mm, Round Tube Size 40.17 mm
- Rose+Krieger M6 Angle Clamp Strut Profile 40 mm, Round Tube Size 40.15 mm
- Rose+Krieger M6 Solid Clamp Strut Profile 14 mm
- Rose+Krieger M6 Base Clamp Strut Profile 50 mm, Round Tube Size 50.22 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M6 Hinge Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M6 Angle Clamp Strut Profile 12 to 18 mm, Round Tube Size 18 mm
