RS PRO T-Connector, Connecting Component, Strut Profile Type 2, Tube Size 42.4 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.02

(exc. GST)

$44.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$40.02
6 - 24$38.66
25 +$36.95

*price indicative

RS Stock No.:
415-6012
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Connecting Component

Connector Type

T-Connector

Compatible Strut Profile

Type 2

Material

Cast Iron

Structural Element Type

Connector Bracket & Joint

Compatible Tube Size

42.4 mm

Product System

129

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
GB

Adjustable Short Tee 30° to 60°


Versatile components used to form staircase handrails but also can be used for struts and braces

Staircase Fittings


The line drawing illustrates some typical applications of the fittings for the construction of staircase handrails.

For Tube Size Refs. 1, 2 and 3.

The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).

Note

The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).

Standards

BS 1387

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy