RS PRO 2-Way Connector, Connecting Component, Strut Profile Type 2, Tube Size 42.4 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.23

(exc. GST)

$32.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$29.23
6 - 29$28.73
30 +$23.64

*price indicative

RS Stock No.:
286-3500
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Connecting Component

Connector Type

2-Way Connector

Compatible Strut Profile

Type 2

Material

Cast Iron

Structural Element Type

Connector Bracket & Joint

Length

60mm

Compatible Tube Size

42.4 mm

Product System

119

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
GB

Two Socket Cross


Joins middle rails to an intermediate upright

Note

The connector is galvanised

Standards

BS 1387

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy