RS PRO M10 90° Connector, Connecting Component, Strut Profile Type 2, Tube Size 42.4 mm

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$31.00

(exc. GST)

$34.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$31.00-
6 - 24$29.923%
25 +$28.577%

*price indicative

RS Stock No.:
415-6315
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type

90° Connector

Product Type

Connecting Component

Compatible Strut Profile

Type 2

Thread Size

M10

Material

Cast Iron

Structural Element Type

Connector Bracket & Joint

Compatible Tube Size

42.4 mm

Product System

161

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
GB

90° Offset Crossover


Easy to use tube clamp fittings that are quick and easy to assemble and require no specialist equipment. Available in a variety of sizes and fixtures. Tubeclamps can be used for both permanent and temporary applications including racking, barriers, exhibition stands and support structures.

Continuous tubes can be used, reducing cutting

Note

Tubes cannot be joined using this fitting

Standards

BS 1387

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy