RS PRO 3-Way Connector, Connecting Component, Strut Profile Type 2, Tube Size 42.4 mm
- RS Stock No.:
- 286-3437
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$28.24
(exc. GST)
$31.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $28.24 | - |
| 6 - 29 | $27.30 | 3% |
| 30 + | $22.48 | 20% |
*price indicative
- RS Stock No.:
- 286-3437
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | 3-Way Connector | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | Type 2 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 42.4 mm | |
| Product System | 116 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type 3-Way Connector | ||
Product Type Connecting Component | ||
Compatible Strut Profile Type 2 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 42.4 mm | ||
Product System 116 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Corner Through Tube
Provides an end joint, between two middle rails joining at 90°, and the upright
Standards
BS 1387
Related links
- RS PRO 3-Way Connector Round Tube Size 42.4 mm
- RS PRO 2-Way Connector Round Tube Size 42.4 mm
- RS PRO 4-Way Connector Round Tube Size 42.4 mm
- Kee Lite 90° Connector Round Tube Size 42.4 mm
- Kee Lite Cross Connector Round Tube Size 42.4 mm
- Kee Lite T-Connector Round Tube Size 42.4 mm
- RS PRO End Connector Round Tube Size 42.4 mm
- RS PRO T-Connector Round Tube Size 42.4 mm
