RS PRO Handrail Bracket, Connecting Component, Strut Profile Type 3, Tube Size 48.3 mm
- RS Stock No.:
- 286-3702
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$17.01
(exc. GST)
$18.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $17.01 | - |
| 6 - 29 | $16.68 | 1% |
| 30 + | $13.23 | 22% |
*price indicative
- RS Stock No.:
- 286-3702
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Handrail Bracket | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | Type 3 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 108mm | |
| Compatible Tube Size | 48.3 mm | |
| Product System | 143 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Handrail Bracket | ||
Product Type Connecting Component | ||
Compatible Strut Profile Type 3 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Length 108mm | ||
Compatible Tube Size 48.3 mm | ||
Product System 143 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

RS PRO Round Tube Handrail Bracket, Strut Profile Type 3
Use this RS PRO round tube bracket to secure a handrail to a wall. It's compatible with the majority of common pipes, tubes, and fixtures as it's built to British Standards (BS) 1387 specifications.
The connector is made from a strong cast-iron material that won't wear down over time, ensuring a secure hold. Its outside diameter measures 48.3 mm, and it's designed to accommodate the type 3 strut profile.
You can use this device to anchor rails to a wall or attach a kickboard to the base of an upright support tube, making it a versatile choice for handrail installation. This bracket has been thoroughly tested by engineers to ensure durability and quality.
Features and Benefits
Related links
- RS PRO Handrail Bracket Round Tube Size 42.4 mm
- RS PRO Handrail Bracket Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO 2-Way Connector Round Tube Size 48.3 mm
- Kee Lite Side Outlet Elbow Round Tube Size 48.3 mm
- Kee Lite Three Socket Tee Round Tube Size 48.3 mm
- RS PRO Double Swivel Combination Round Tube Size 48.3 mm
- RS PRO 3-Way Connector Round Tube Size 48.3 mm
- RS PRO T-Connector Round Tube Size 48.3 mm
