RS PRO T-Connector, Connecting Component, Round Tube Size 48.3 mm
- RS Stock No.:
- 415-6028
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$40.66
(exc. GST)
$44.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $40.66 |
| 6 - 24 | $39.70 |
| 25 + | $38.82 |
*price indicative
- RS Stock No.:
- 415-6028
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | T-Connector | |
| Product Type | Connecting Component | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 48.3 mm | |
| Product System | 129 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type T-Connector | ||
Product Type Connecting Component | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 48.3 mm | ||
Product System 129 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

Adjustable Short Tee 30° to 60°
Versatile components used to form staircase handrails but also can be used for struts and braces
Staircase Fittings
The line drawing illustrates some typical applications of the fittings for the construction of staircase handrails.
For Tube Size Refs. 1, 2 and 3.
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Note
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Standards
BS 1387
Related links
- RS PRO T-Connector Round Tube Size 48.3 mm
- RS PRO S12 T-Connector Round Tube Size 48.3 mm
- RS PRO T-Clamp Round Tube Size 48.3 mm
- RS PRO 2-Way Connector Round Tube Size 48.3 mm
- RS PRO 90° Connector Round Tube Size 48.3 mm
- RS PRO 3-Way Connector Round Tube Size 48.3 mm
- RS PRO M6 2-Way Connector Round Tube Size 48.3 mm
- RS PRO T-Connector Round Tube Size 42.4 mm
