Rose+Krieger M6 Cross Clamp, Connecting Component, Strut Profile 50 mm, Groove Size 70 mm, Tube Size 50.2 mm
- RS Stock No.:
- 373-7008
- Mfr. Part No.:
- 105000000200
- Brand:
- Rose+Krieger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$85.90
(exc. GST)
$94.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 358 unit(s) ready to ship from another location
- Plus 593 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $85.90 |
| 6 - 24 | $84.69 |
| 25 + | $82.72 |
*price indicative
- RS Stock No.:
- 373-7008
- Mfr. Part No.:
- 105000000200
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Cross Clamp | |
| Compatible Groove Size | 70 mm | |
| Compatible Strut Profile | 50 mm | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 35mm | |
| Compatible Tube Size | 50.2 mm | |
| Product System | RXA | |
| Standards/Approvals | No | |
| Series | Rose+Krieger | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Cross Clamp | ||
Compatible Groove Size 70 mm | ||
Compatible Strut Profile 50 mm | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 35mm | ||
Compatible Tube Size 50.2 mm | ||
Product System RXA | ||
Standards/Approvals No | ||
Series Rose+Krieger | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type K
Connects two round tubes of the same size with a cross over at 90°
Related links
- Rose+Krieger M6 Cross Clamp Strut Profile 14 mm Round Tube Size 14.1 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 16 mm Round Tube Size 16.1 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 50 mm Round Tube Size 50.2 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 12 to 18 mm, Round Tube Size 18 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 50 mm, Round Tube Size 50.2 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 50 mm, Round Tube Size 50.2 mm
- Rose+Krieger M10 Sleeve Clamp Strut Profile 50 mm, Round Tube Size 50.2 mm
