Elesa M10 80 mm Dia. Adjustable Foot, Polyamide, 1600 daN Static Load Capacity 15 ° Tilt Angle

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 4 units)*

$117.11

(exc. GST)

$128.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
4 - 16$29.278$117.11
20 - 36$27.815$111.26
40 +$26.935$107.74

*price indicative

RS Stock No.:
268-7674
Mfr. Part No.:
311231
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Static Load Rating

1600daN

Product Type

Adjustable Foot

Thread Size

M10

Thread Length

131mm

Tilt Angle

15 °

Base Material

Polyamide

Base Diameter

80mm

COO (Country of Origin):
IT
The Elesa 311231 LV series is a levelling feet. The special knurling under the lower lip of the base provides excellent stability and grip when using the levelling element without no-slip disk even on surfaces that are not perfectly flat. The particular a

Articulated stem is made of threaded zinc-plated steel with regulation hexagon

Better protection from scratches and dirt

Carriage and storage is easier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy