Rose+Krieger M6 Cross Clamp, Connecting Component, Strut Profile 14 mm, Groove Size 25.5 mm, Tube Size 14.1 mm
- RS Stock No.:
- 374-9310
- Mfr. Part No.:
- 101 400 000200
- Brand:
- Rose+Krieger
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$51.79
(exc. GST)
$56.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $51.79 | - |
| 25 - 49 | $51.11 | 1% |
| 50 + | $50.05 | 3% |
*price indicative
- RS Stock No.:
- 374-9310
- Mfr. Part No.:
- 101 400 000200
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | Cross Clamp | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 25.5 mm | |
| Compatible Strut Profile | 14 mm | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Compatible Tube Size | 14.1 mm | |
| Product System | RXA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type Cross Clamp | ||
Product Type Connecting Component | ||
Compatible Groove Size 25.5 mm | ||
Compatible Strut Profile 14 mm | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Compatible Tube Size 14.1 mm | ||
Product System RXA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Cross clamp K
For intersecting pipes of the same diameter
Related links
- Rose+Krieger M6 Cross Clamp Strut Profile 16 mm Round Tube Size 16.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 14 mm, Round Tube Size 14.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 25 mm, Round Tube Size 14.1 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 12 to 18 mm, Round Tube Size 18 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 50 mm Round Tube Size 50.2 mm
- Rose+Krieger M6 Angle Clamp Strut Profile 16 mm, Round Tube Size 16.1 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 18 mm Round Tube Size 18.1 mm
