FlexLink M6 Extruded Angle Bracket, Connecting Component, Strut Profile 40 mm, 80 mm, Groove Size 11 mm
- RS Stock No.:
- 331-4021
- Mfr. Part No.:
- XMFA 84
- Brand:
- FlexLink
Subtotal (1 unit)*
$50.12
(exc. GST)
$55.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.12 |
*price indicative
- RS Stock No.:
- 331-4021
- Mfr. Part No.:
- XMFA 84
- Brand:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Product Type | Connecting Component | |
| Connector Type | Extruded Angle Bracket | |
| Compatible Groove Size | 11 mm | |
| Compatible Strut Profile | 40 mm, 80 mm | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 80mm | |
| Product System | XM | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type Connecting Component | ||
Connector Type Extruded Angle Bracket | ||
Compatible Groove Size 11 mm | ||
Compatible Strut Profile 40 mm, 80 mm | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 80mm | ||
Product System XM | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE


Universal Brackets XC
For securing ancillary components.
Note
Fixings not included
Related links
- FlexLink M6 Extruded Angle Bracket Strut Profile 40 to 80 mm², Groove Size 11 mm
- FlexLink M8 Angle Bracket Strut Profile 88 mm, Groove Size 11 mm
- FlexLink M6 Angle Bracket Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M6 Angle Bracket Strut Profile 88 mm, Groove Size 11 mm
- FlexLink M6 Angle Bracket Strut Profile 44 mm, Groove Size 5.5 mm
- FlexLink M6 Connecting Strip Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M6 Mounting Plate Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 Square Nut Strut Profile 44 mm, Groove Size 11 mm
