FlexLink M6 Angle Bracket, Connecting Component, Strut Profile 88 mm, Groove Size 11 mm
- RS Stock No.:
- 261-2100
- Mfr. Part No.:
- XCFA 88 B
- Brand:
- FlexLink
Subtotal (1 unit)*
$28.86
(exc. GST)
$31.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.86 |
*price indicative
- RS Stock No.:
- 261-2100
- Mfr. Part No.:
- XCFA 88 B
- Brand:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Connector Type | Angle Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 11 mm | |
| Compatible Strut Profile | 88 mm | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 42mm | |
| Product System | XC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Connector Type Angle Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 11 mm | ||
Compatible Strut Profile 88 mm | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 42mm | ||
Product System XC | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Angle Brackets XD, XF and XC
Connects beam end to beam side to provide maximum stability and flexibility with minimum beam preparation.
Note
Fixings not included
- RS Stock No. 2612093
- Mfr. Part No. XMFA 84 A
Each
$33.19
- RS Stock No. 2490427
- Mfr. Part No. XCFA 44 A
Each
$28.72
- RS Stock No. 2490433
- Mfr. Part No. XCFA 44B
Each
$17.80
- RS Stock No. 2612138
- Mfr. Part No. XCFJ 44 F
Each
$88.98
Related links
- FlexLink M6 Angle Bracket Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M6 Extruded Angle Bracket Strut Profile 40 to 80 mm², Groove Size 11 mm
- FlexLink M6 Extruded Angle Bracket Strut Profile 80 mm, Groove Size 11 mm
- FlexLink M8 Angle Bracket Strut Profile 88 mm, Groove Size 11 mm
- FlexLink M6 Angle Bracket Strut Profile 44 mm, Groove Size 5.5 mm
- FlexLink M6 Hinge Kit Strut Profile 30 to 60 mm², Groove Size 7.2 to 11 mm²
- FlexLink M6 Connecting Strip Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M6 Square Nut Strut Profile 44 mm, Groove Size 11 mm












