FlexLink M6 Extruded Angle Bracket, Connecting Component, Strut Profile 40 → 80 mm², Groove Size 11 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$44.27

(exc. GST)

$48.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 197 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$44.27
6 - 24$43.77
25 +$42.88

*price indicative

RS Stock No.:
261-2122
Mfr. Part No.:
XCFA 44
Brand:
FlexLink
Find similar products by selecting one or more attributes.
Select all

Brand

FlexLink

Product Type

Connecting Component

Connector Type

Extruded Angle Bracket

Compatible Groove Size

11 mm

Compatible Strut Profile

40 → 80 mm²

Thread Size

M6

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Product System

XL

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
SE

Universal Brackets XC


For securing ancillary components.

Note

Fixings not included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy