FlexLink M6 Angle Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 7.2 mm
- RS Stock No.:
- 289-9256
- Mfr. Part No.:
- XFFA 30 C + XFBE 30 C
- Brand:
- FlexLink
Get a bulk buy discount
Add 6 more to save $3.30
View bulk pricing optionsSubtotal (1 unit)*
$28.86
(exc. GST)
$31.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $28.86 | - |
| 6 - 24 | $28.31 | $3.30 |
| 25 + | $27.45 | $35.25 |
*price indicative
- RS Stock No.:
- 289-9256
- Mfr. Part No.:
- XFFA 30 C + XFBE 30 C
- Brand:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Product Type | Connecting Component | |
| Connector Type | Angle Bracket | |
| Compatible Groove Size | 7.2 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M6 | |
| Material | Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Product System | XF | |
| Standards/Approvals | DIN 17615, RoHS conform | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type Connecting Component | ||
Connector Type Angle Bracket | ||
Compatible Groove Size 7.2 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M6 | ||
Material Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Product System XF | ||
Standards/Approvals DIN 17615, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE


3-way Angle Bracket XF c/w Cap
Note
Fixings not included
Related links
- FlexLink M6 Mounting Plate Strut Profile 60 mm, Groove Size 7.2 mm
- FlexLink M8 Angle Bracket Strut Profile 60 mm, Groove Size 7.2 mm
- FlexLink M6 Connector Kit Strut Profile 60 mm, Groove Size 7.2 mm
- FlexLink M6 T-Slot Nut Strut Profile 60 mm, Groove Size 7.2 mm
- FlexLink M6 Mounting Plate Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 Mounting Plate Strut Profile 44 mm, Groove Size 5.5 mm
- FlexLink M6 Mounting Plate Strut Profile 44 x 48 mm, Groove Size 5.5 mm
- FlexLink M6 Fastener Yoke Strut Profile 30 to 60 mm², Groove Size 7.2 mm
