FlexLink M6 Angle Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 7.2 mm
- RS Stock No.:
- 289-9240
- Mfr. Part No.:
- XFFA 30 A
- Brand:
- FlexLink
Subtotal (1 unit)*
$14.17
(exc. GST)
$15.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 268 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.17 |
*price indicative
- RS Stock No.:
- 289-9240
- Mfr. Part No.:
- XFFA 30 A
- Brand:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Product Type | Connecting Component | |
| Connector Type | Angle Bracket | |
| Compatible Groove Size | 7.2 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 28mm | |
| Product System | XF | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type Connecting Component | ||
Connector Type Angle Bracket | ||
Compatible Groove Size 7.2 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 28mm | ||
Product System XF | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Angle Brackets XD, XF and XC
Connects beam end to beam side to provide maximum stability and flexibility with minimum beam preparation.
Note
Fixings not included
Related links
- FlexLink M6 Mounting Plate Strut Profile 60 mm, Groove Size 7.2 mm
- FlexLink M6 T-Slot Nut Strut Profile 60 mm, Groove Size 7.2 mm
- FlexLink M6 Connector Kit Strut Profile 60 mm, Groove Size 7.2 mm
- FlexLink M6 Fastener Yoke Strut Profile 30 to 60 mm², Groove Size 7.2 mm
- FlexLink M6 Multi-Block Strut Profile 30 to 60 mm², Groove Size 7.2 mm
- FlexLink M8 Angle Bracket Strut Profile 88 mm, Groove Size 11 mm
- RS PRO M8 Angle Bracket Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm, Groove Size 10
