FlexLink M6 Fastener Yoke, Connecting Component, Strut Profile 30 → 60 mm², Groove Size 7.2 mm
- RS Stock No.:
- 289-9262
- Mfr. Part No.:
- XFAF 30
- Brand:
- FlexLink
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-9262
- Mfr. Part No.:
- XFAF 30
- Brand:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Connector Type | Fastener Yoke | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 7.2 mm | |
| Compatible Strut Profile | 30 → 60 mm² | |
| Thread Size | M6 | |
| Material | Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 30mm | |
| Product System | XF | |
| Standards/Approvals | RoHS conform, DIN 17615 | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Connector Type Fastener Yoke | ||
Product Type Connecting Component | ||
Compatible Groove Size 7.2 mm | ||
Compatible Strut Profile 30 → 60 mm² | ||
Thread Size M6 | ||
Material Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Length 30mm | ||
Product System XF | ||
Standards/Approvals RoHS conform, DIN 17615 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE


Fastener Yokes XC and XF
Offers high vibration resistance and a neat flush finish to connect beam ends to beam side.Through hole of 12.2mm must be drilled near the beam end to accept the yoke, use drill fixture stock-no. 326-5519.,To tighten the yoke, use a ball end Allen key.,Beams may be connected end to end, requiring two yokes, two M6 x 50 caphead screws (DIN912,ISO4762) and two M6 hex nuts per joint.
Related links
- FlexLink M6 Fastener Yoke Strut Profile 44 x 48 mm Round Tube Size 18 mm
- FlexLink M6 Mounting Plate Strut Profile 60 mm, Groove Size 7.2 mm
- FlexLink M6 Connector Kit Strut Profile 60 mm, Groove Size 7.2 mm
- FlexLink M6 Multi-Block Strut Profile 30 to 60 mm², Groove Size 7.2 mm
- FlexLink M6 T-Slot Nut Strut Profile 60 mm, Groove Size 7.2 mm
- FlexLink M8 Angle Bracket Strut Profile 60 mm, Groove Size 7.2 mm
- FlexLink M8 Fastener Yoke Strut Profile 44 x 48 mm Round Tube Size 18 mm
- FlexLink M6 Hinge Kit Strut Profile 30 to 60 mm², Groove Size 7.2 to 11 mm²
