RS PRO Handrail Bracket, Connecting Component, Strut Profile Type 2, Tube Size 42.4 mm
- RS Stock No.:
- 286-3695
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.46
(exc. GST)
$40.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $36.46 |
| 6 - 29 | $35.86 |
| 30 + | $29.53 |
*price indicative
- RS Stock No.:
- 286-3695
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Handrail Bracket | |
| Compatible Strut Profile | Type 2 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 102mm | |
| Compatible Tube Size | 42.4 mm | |
| Product System | 143 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Handrail Bracket | ||
Compatible Strut Profile Type 2 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Length 102mm | ||
Compatible Tube Size 42.4 mm | ||
Product System 143 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

RS PRO Round Tube Handrail Bracket, Strut Profile Type 2
Do you need to secure a railing to a wall? Use this RS PRO round tube bracket. It's built to British Standards (BS) 1387 requirements, making it compatible with the majority of standard tubes, pipes and fixtures.
The connector is designed to accommodate the type 2 strut profile and has a 42.4 mm outside diameter. It's made of a cast-iron material for strength and a firm hold that won't deteriorate over time.
You can use this device to attach a kickboard to the base of an upright support tube for more versatility in your handrail design. As this bracket is part of the RS PRO range, it has been thoroughly tested by engineers to ensure quality and durability.
Features and Benefits
Related links
- RS PRO Handrail Bracket Round Tube Size 48.3 mm
- RS PRO Handrail Bracket Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Wall Bracket Round Tube Size 42.4 mm
- Kee Lite Side Outlet Elbow Round Tube Size 42.4 mm
- RS PRO 15 To 60 Degree Elbow Round Tube Size 42.4 mm
- Kee Lite Cross Connector Round Tube Size 42.4 mm
- Kee Lite Straight Coupling Round Tube Size 42.4 mm
- Kee Lite 90° Connector Round Tube Size 42.4 mm
