RS PRO Handrail Bracket, Connecting Component, Strut Profile Type 1, Tube Size 33.7 mm

Get a bulk buy discount

Add 6 more to save $3.48

View bulk pricing options

Subtotal (1 unit)*

$25.82

(exc. GST)

$28.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 219 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$25.82-
6 - 29$25.24$3.48
30 +$20.78$151.20

*price indicative

RS Stock No.:
286-3689
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Connecting Component

Connector Type

Handrail Bracket

Compatible Strut Profile

Type 1

Material

Cast Iron

Structural Element Type

Connector Bracket & Joint

Length

82mm

Compatible Tube Size

33.7 mm

Product System

143

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Round Tube Handrail Bracket, Strut Profile Type 1


Need to fix a handrail securely to a wall? Use this round tube bracket from RS PRO. It's made in compliance with British Standards (BS) 1387 specifications, so it's compatible with most common pipes, tubes and fixtures.

The connector has a 33.7 mm outer diameter and is designed to fit the type 1 strut profile. Its cast-iron material has very high strength and actually improves its hold over time, rather than wearing down.

In addition to securing rails to a wall, you can also use this product to attach a kickboard to the base of an upright support tube, giving you further flexibility in your handrail design. This bracket is part of the RS PRO range, so it's been tested to meet our engineers' high standards of quality and durability.

Features and Benefits


• Handrail bracket connector type

• Fits type 1 strut profile

• Fits tube diameter of 33.7 mm

• Cast iron material

• RS Handrail System product family

• System product 143

• Round tube structural element type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy