RS PRO T-Connector, Connecting Component, Strut Profile Type 2, Tube Size 42.4 mm
- RS Stock No.:
- 286-3314
- Distrelec Article No.:
- 304-07-013
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.70
(exc. GST)
$24.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $22.70 |
| 6 - 29 | $22.31 |
| 30 + | $18.36 |
*price indicative
- RS Stock No.:
- 286-3314
- Distrelec Article No.:
- 304-07-013
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | T-Connector | |
| Compatible Strut Profile | Type 2 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 42.4 mm | |
| Product System | 101 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type T-Connector | ||
Compatible Strut Profile Type 2 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 42.4 mm | ||
Product System 101 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

RS PRO Round Tube T-Connector, Strut Profile Type 2
This RS PRO round tube T-connector joins two tubes at a 90° angle to create a handrail. It's made to create a butt joint by joining a continuous through tube to a centre rail with an upright end.
This connector is designed to fit type 2 strut profiles and tubes with an outside diameter of 42.4 mm. It's made of a durable cast iron material to keep your connection tight and secure for a long time.
As part of the RS PRO range, this connector has been tested for quality and reliability. As it complies with British Standards (BS) 1387 requirements for steel tubes, it can connect to a wide range of multi-component systems, making it a versatile choice.
Features and Benefits
Related links
- RS PRO T-Connector Round Tube Size 42.4 mm
- Kee Lite T-Connector Round Tube Size 42.4 mm
- RS PRO T-Clamp Round Tube Size 42.4 mm
- RS PRO End Connector Round Tube Size 42.4 mm
- RS PRO 2-Way Connector Round Tube Size 42.4 mm
- Kee Lite 90° Connector Round Tube Size 42.4 mm
- RS PRO M10 90° Connector Round Tube Size 42.4 mm
- RS PRO 3-Way Connector Round Tube Size 42.4 mm
