Bosch Rexroth 8 mm Corner Connector, Connecting Component, Strut Profile 90 x 90 mm, 90 x 180 mm, 90 x 360 mm
- RS Stock No.:
- 279-7708
- Mfr. Part No.:
- 3842555616
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$333.95
(exc. GST)
$367.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.95 |
*price indicative
- RS Stock No.:
- 279-7708
- Mfr. Part No.:
- 3842555616
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Corner Connector | |
| Compatible Strut Profile | 90 x 90 mm, 90 x 180 mm, 90 x 360 mm | |
| Thread Size | 8 mm | |
| Material | Aluminium | |
| Structural Element Type | Strut Profile | |
| Length | 3m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Corner Connector | ||
Compatible Strut Profile 90 x 90 mm, 90 x 180 mm, 90 x 360 mm | ||
Thread Size 8 mm | ||
Material Aluminium | ||
Structural Element Type Strut Profile | ||
Length 3m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth heavy duty connector for reliable absorption of high forces. It can be used for both static and dynamic forces.
Connection possible in any position
For connecting a heavy duty angle to a profile
Related links
- Bosch Rexroth 8 mm Corner Connector Strut Profile 30 x 30 mm, Groove Size 8 mm
- Bosch Rexroth 12 mm Corner Connector Strut Profile 45 x 45 mm, Groove Size 10 mm
- Bosch Rexroth Corner Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Tensioning Connector Groove Size 8 mm
- Bosch Rexroth S8 Cube Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth 8 mm Screw, Connecting Component
- Bosch Rexroth Corner Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Corner Connector Strut Profile 6 mm, Groove Size 6 mm
