Bosch Rexroth Connection Plate, Connecting Component

Subtotal (1 unit)*

$322.09

(exc. GST)

$354.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$322.09

*price indicative

RS Stock No.:
279-7579
Mfr. Part No.:
3842549428
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Connection Plate

Material

Zinc Plated, Steel

Product System

Assembly

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The Bosch Rexroth attachment plate is for attaching forks or suspension straps.

Material steel

Zinc plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy