Bosch Rexroth Connection Plate, Connecting Component
- RS Stock No.:
- 279-7578
- Mfr. Part No.:
- 3842549427
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$322.09
(exc. GST)
$354.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.09 |
*price indicative
- RS Stock No.:
- 279-7578
- Mfr. Part No.:
- 3842549427
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Connection Plate | |
| Material | Steel, Aluminium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Connection Plate | ||
Material Steel, Aluminium | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The Bosch Rexroth attachment plate is for attaching forks or suspension straps.
Material steel
Zinc plated
Related links
- Bosch Rexroth Connection Plate, Connecting Component
- Bosch Rexroth M16 Connection Plate Strut Profile 100 x 100 mm, Groove Size 10 mm
- Bosch Rexroth Grooved Plate, Connecting Component
- Bosch Rexroth Mounting Plate, Connecting Component
- Bosch Rexroth M8 Side Plate, Connecting Component
- RS PRO M8 Connection Plate Strut Profile 40 mm, Groove Size 8 mm
- RS PRO M4 Connection Plate Strut Profile 40 mm, Groove Size 8mm
- RS PRO M4 Connection Plate Strut Profile 8 mm, Groove Size 8 mm
