Bosch Rexroth M8 45° Connector, Connecting Component, Strut Profile 40 x 40 mm

Subtotal (1 unit)*

$60.94

(exc. GST)

$67.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.94

*price indicative

RS Stock No.:
267-3102
Mfr. Part No.:
3842554455
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

45° Connector

Product Type

Connecting Component

Compatible Strut Profile

40 x 40 mm

Thread Size

M8

Material

Aluminium

Product System

MGE

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth flat lockable slider suitable for clamping using a sliding block and a clamping lever.

For constructing low wear guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy