Bosch Rexroth End Connector, Connecting Component, Strut Profile 90 x 90 mm, Groove Size 10 mm
- RS Stock No.:
- 278-8896
- Mfr. Part No.:
- 3842510145
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$37.61
(exc. GST)
$41.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.61 |
*price indicative
- RS Stock No.:
- 278-8896
- Mfr. Part No.:
- 3842510145
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | End Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 90 x 90 mm | |
| Material | Nitrile Rubber (NBR) | |
| Structural Element Type | Fixing & Connection Element | |
| Product System | Assembly | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type End Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 90 x 90 mm | ||
Material Nitrile Rubber (NBR) | ||
Structural Element Type Fixing & Connection Element | ||
Product System Assembly | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Longitudinal end connector 90x90 used as seal for end-to-end connection of profiles carrying compressed air.
For a maximum pressure of 8 bar
Profile slot is 10
Related links
- Bosch Rexroth End Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth End Connector Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth End Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth End Connector Strut Profile 45 x 90 mm
- Bosch Rexroth M8 End Connector Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M6M12 End Connector Strut Profile 45 x 45 mm, Groove Size 10 mm
- Bosch Rexroth End Connector Strut Profile 45 x 180 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 90 mm, Groove Size 10 mm
