Bosch Rexroth Connector Kit, Connecting Component, Groove Size 10 mm
- RS Stock No.:
- 278-8852
- Mfr. Part No.:
- 3842146972
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
$120.72
(exc. GST)
$132.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $12.072 | $120.72 |
*price indicative
- RS Stock No.:
- 278-8852
- Mfr. Part No.:
- 3842146972
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Connector Kit | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 45mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Connector Kit | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Material Galvanised Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 45mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth QV fastening kit used for the right-angled connecting of two profiles.
Very good accessibility for tools during assembly
Related links
- Bosch Rexroth Connector Kit Strut Profile 10 mm Round Tube Size 28 mm
- Bosch Rexroth Roller Fastening Kit Groove Size 10 mm, Round Tube Size 28 mm
- Bosch Rexroth Corner Cube Kit Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth M8 Corner Cube Kit Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Corner Cube Kit Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 45° Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth End Connector Strut Profile 90 x 90 mm, Groove Size 10 mm
- Bosch Rexroth D17 mm Bolt Connector Strut Profile D17 x 15, Groove Size 10 mm
