Bosch Rexroth Joint, Connecting Component, Strut Profile 10
- RS Stock No.:
- 277-6793
- Mfr. Part No.:
- 3842539800
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$151.11
(exc. GST)
$166.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.11 |
*price indicative
- RS Stock No.:
- 277-6793
- Mfr. Part No.:
- 3842539800
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Joint | |
| Compatible Strut Profile | 10 | |
| Material | Die Cast Zinc | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 60mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Joint | ||
Compatible Strut Profile 10 | ||
Material Die Cast Zinc | ||
Structural Element Type Fixing & Connection Element | ||
Length 60mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- TR
The Bosch Rexroth Joint 60x60 is a version of design LINE. This joint 60x60 offers movable or rigid profile connections at any angle. It can be lock by clamping 5 Nm or fixing with pins 15 Nm. The joint can be adjusted using a clamping lever.
ESD capable
Swivel range 182 degree
With marking in 15 degree increments
Related links
- Bosch Rexroth Joint, Connecting Component
- Bosch Rexroth Joint Clamp, Connecting Component
- Bosch Rexroth Joint Clamp Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth Joint Clamp Strut Profile 45 mm, Groove Size 10 mm
- RS PRO Pivot Joint Strut Profile 30 mm, Groove Size 6 to 8 mm²
- RS PRO Pivot Joint Strut Profile 20 mm, Groove Size 5 to 6 mm²
- RS PRO Pivot Joint Strut Profile Type 1, Round Tube Size 33.7 mm
- Bosch Rexroth, Connecting Component
