Bosch Rexroth Joint Clamp, Connecting Component
- RS Stock No.:
- 279-7749
- Mfr. Part No.:
- 3842558487
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
$89.04
(exc. GST)
$97.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $4.452 | $89.04 |
*price indicative
- RS Stock No.:
- 279-7749
- Mfr. Part No.:
- 3842558487
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Joint Clamp | |
| Material | Polypropylene | |
| Structural Element Type | Connecting Clamp, Connecting Component | |
| Product System | Assembly | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Joint Clamp | ||
Material Polypropylene | ||
Structural Element Type Connecting Clamp, Connecting Component | ||
Product System Assembly | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Positioning pin is use for the combination of profile joint/profile, profile joint/base plate, base plate/profile.
Positioning aid to facilitate assembly
Related links
- Bosch Rexroth Joint Clamp Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth Joint Clamp Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M6 Joint Clamp Strut Profile 30 mm, Groove Size 8 mm
- RS PRO Joint Clamp Round Tube Size 42.4 mm
- RS PRO Joint Clamp Round Tube Size 48.3 mm
- RS PRO Joint Clamp Strut Profile Type 1, Round Tube Size 33.7 mm
- Bosch Rexroth Joint, Connecting Component
- FlexLink Joint Clamp Strut Profile 44 x 48 mm, Groove Size 11 mm
