RS PRO Pivot Joint, Connecting Component, Strut Profile Type 1, Tube Size 33.7 mm

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$18.34

(exc. GST)

$20.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$18.34-
6 - 29$17.852%
30 +$14.7019%

*price indicative

RS Stock No.:
417-5619
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type

Pivot Joint

Product Type

Connecting Component

Compatible Strut Profile

Type 1

Material

Cast Iron

Structural Element Type

Connector Bracket & Joint

Length

75mm

Compatible Tube Size

33.7 mm

Product System

150

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB

Internal Joint


Produces a flush joint between two tubes of the same diameter

Not as strong as a sleeve joint

Standards

BS 1387

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy