Bosch Rexroth M8 45° Connector, Connecting Component, Strut Profile 30 x 30 mm
- RS Stock No.:
- 267-3099
- Mfr. Part No.:
- 3842554452
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$48.37
(exc. GST)
$53.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.37 |
*price indicative
- RS Stock No.:
- 267-3099
- Mfr. Part No.:
- 3842554452
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | 45° Connector | |
| Compatible Strut Profile | 30 x 30 mm | |
| Thread Size | M8 | |
| Material | Zinc | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type 45° Connector | ||
Compatible Strut Profile 30 x 30 mm | ||
Thread Size M8 | ||
Material Zinc | ||
Product System MGE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth flat lockable slider suitable for clamping using a sliding block and a clamping lever.
For constructing low wear guides
Related links
- Bosch Rexroth M8 Side Plate, Connecting Component
- Bosch Rexroth M8 Side Plate Strut Profile 45 x 45 mm
- Bosch Rexroth Grooved Plate, Connecting Component
- Bosch Rexroth Mounting Plate, Connecting Component
- Bosch Rexroth Connection Plate, Connecting Component
- Bosch Rexroth M8 Anchor Bolt, Connecting Component
- Bosch Rexroth M8 Mounting Bracket, Connecting Component
- Bosch Rexroth M8 Safety Strip, Connecting Component
