Bosch Rexroth M8 Anchor Bolt, Connecting Component
- RS Stock No.:
- 197-1435
- Mfr. Part No.:
- 3842526560
- Brand:
- Bosch Rexroth
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$54.33
(exc. GST)
$59.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 2 | $54.33 | $5.433 |
| 3 - 4 | $52.97 | $5.297 |
| 5 + | $52.22 | $5.222 |
*price indicative
- RS Stock No.:
- 197-1435
- Mfr. Part No.:
- 3842526560
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Anchor Bolt | |
| Product Type | Connecting Component | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 80mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Anchor Bolt | ||
Product Type Connecting Component | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 80mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Rexroth's Floor dowel device use for anchoring the base plates & levelling on uneven flooring.
Profile finishing is not required
Related links
- Bosch Rexroth M8 Anchor Bolt, Connecting Component
- Bosch Rexroth M8 T-Head Bolt Groove Size 10 mm
- Bosch Rexroth M8 T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M8 T-Head Bolt Groove Size 10 mm, Round Tube Size 28 mm
- Bosch Rexroth M8 Mounting Bracket, Connecting Component
- Bosch Rexroth M8 Safety Strip, Connecting Component
- Bosch Rexroth M8 Collar Screw, Connecting Component
- Bosch Rexroth M8 Angle Piece R, Connecting Component
