Bosch Rexroth M6 Mounting Bracket, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$14.67

(exc. GST)

$16.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$14.67-
13 - 24$14.272%
25 +$13.865%

*price indicative

RS Stock No.:
200-7303
Mfr. Part No.:
3842523532
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Mounting Bracket

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M6

Material

Aluminium

Structural Element Type

Joint, Connector Bracket

Length

30mm

Product System

MGE

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Mounting Bracket Type, 1,250N Force Rating - 3842523532


Create a right-angled join in your modular structure with this mounting bracket connecting component from Bosch Rexroth. A central mounting lug stops the unit from twisting and turning during assembly and keeps your frame pointing in the right direction. Compatibility with standard 10mm grooves makes this a versatile option. As the bracket handles forces up to 1,250N, it's a safe bet for carrying everyday loads.

• Die-cast aluminium body resists corrosion, so it's tough enough for use in damp environments

• ESD-safe, meaning there's no risk of static discharge damaging any nearby electronic devices

Applications


• Packing plants

• Fulfilment centres

• Heavy engineering

The Bosch Rexroth bracket 30/30 with centering lugs for rapid, precise assembly and protection against turning. It has centering lugs that can be easily broken off for assembly on plates or at right angles to the slot.

Do I need to supply my own fasteners to mount this bracket?


Cover cap to protect from dirt

Available signals are grey (RAL 7004) and black ESD (RAL 9005)

Profile finishing is not required

Version designLINE with special silver paint

No, this unit comes with fasteners, so it's ready to mount out of the box.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy