Bosch Rexroth M6 Mounting Bracket, Connecting Component, Strut Profile 60 mm, Groove Size 8 mm
- RS Stock No.:
- 200-7353
- Mfr. Part No.:
- 3842523549
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$32.85
(exc. GST)
$36.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $32.85 | - |
| 13 - 24 | $31.97 | 2% |
| 25 + | $31.13 | 5% |
*price indicative
- RS Stock No.:
- 200-7353
- Mfr. Part No.:
- 3842523549
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Mounting Bracket | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 60 mm | |
| Thread Size | M6 | |
| Material | Aluminium, Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 60mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Mounting Bracket | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 60 mm | ||
Thread Size M6 | ||
Material Aluminium, Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 60mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Mounting Bracket Type, M6 Thread - 3842523549
For wobble-free corners, choose this connecting component from Bosch Rexroth. The mounting bracket joins aluminium profile struts at right angles to create a robust assembly. Centering lugs help you get your positioning accurate, making construction a piece of cake. At only 60mm long, this space-saver won't make your assembly bulky. Thanks to its profile finishing, there are no rough edges that could cause nicks and scratches.
Features & Benefits
• M6 thread is widely compatible with standard fittings
• Centering lugs snap off easily for plate or slotted right-angle constructions
• Cover cap included to protect against damage caused by dirt and moisture getting into the fixings
Applications
• Research and development facilities
• Distribution centres
• Storage rooms
• Pharmaceutical manufacturing
• Telecommunications networks
Can I use this connecting component for assemblies in heavy-duty environments?
Yes, it's made from rugged die-cast aluminium, which means it withstands corrosion and impact to deliver long-lasting durability.
Related links
- Bosch Rexroth M6 Mounting Bracket Strut Profile 60 x 60 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm
- Bosch Rexroth M6 Foundation Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Angle Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Inner Bracket Strut Profile 30 mm, Groove Size 8 mm
