Bosch Rexroth M8 Mounting Bracket, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm
- RS Stock No.:
- 200-7363
- Mfr. Part No.:
- 3842146813
- Brand:
- Bosch Rexroth
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$30.23
(exc. GST)
$33.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $30.23 | - |
| 3 - 4 | $29.48 | 2% |
| 5 + | $29.06 | 3% |
*price indicative
- RS Stock No.:
- 200-7363
- Mfr. Part No.:
- 3842146813
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Mounting Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 60mm | |
| Standards/Approvals | No | |
| Series | Metal Bracket | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Mounting Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 60mm | ||
Standards/Approvals No | ||
Series Metal Bracket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Rexroth metal bracket for right-angled profile connections. It has Surface elements that can be screwed into the stiffening fin hole.
Supporting bracket for fastening surface elements to profiles
Profile finishing is not required
Related links
- Bosch Rexroth M8 Mounting Bracket Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 60 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 100 x 100 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket, Connecting Component
- Bosch Rexroth M8 Foundation Bracket Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Groove Size 10 mm
