Bosch Rexroth M4 Sliding Block, Swivel-In, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$491.80

(exc. GST)

$541.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$4.918$491.80-
200 - 300$4.81$481.002%
400 +$4.706$470.604%

*price indicative

RS Stock No.:
197-1428
Mfr. Part No.:
3842529294
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Sliding Block, Swivel-In

Product Type

Connecting Component

Compatible Groove Size

8 mm

Compatible Strut Profile

30 mm

Thread Size

M4

Material

Galvanised Steel

Structural Element Type

Fixing and Connection Element

Length

16mm

Product System

MGE

Standards/Approvals

No

Series

T‑Head Bolts

RoHS Status: Exempt

COO (Country of Origin):
CN

Bosch Rexroth Connecting Component, Sliding Block Type, Fits 30mm Strut Profiles - 3842529294


Build frames in a flash with this connecting component from Bosch Rexroth. Its swivel-in design means you can twist it straight into a strut profile's groove, with no tools needed. Formed as a T-shaped block, it just slides along an 8mm groove to where you need it to sit. This makes it handy for assembly tasks on long strut profile lengths. Thanks to the unit's predrilled hole with an M4 thread, attaching parts such as feet, hinges and brackets is fuss-free.

Features & Benefits


• ESD-safe, so safe to use in electrostatic-controlled areas

• No need for profile finishing, for speedy assembly

• Galvanised steel construction means it's strong and durable

Applications


• Warehouses

• Production lines

• Heavy engineering

• Architectural installations

• Retail units

How does this connecting component stay in place?


The integrated spring on this connecting component helps fix it firmly in position, so you know it'll stay put if tested.

Alternative for the Bosch parts


197-1428 → 276-8163

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy