Ragni Male, Handle, Round Tube Size 48 mm
- RS Stock No.:
- 648-346
- Mfr. Part No.:
- RPXL48
- Brand:
- Ragni
N
Subtotal (1 unit)*
$48.15
(exc. GST)
$52.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.15 |
*price indicative
- RS Stock No.:
- 648-346
- Mfr. Part No.:
- RPXL48
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Handle | |
| Connector Type | Male | |
| Material | Aluminium | |
| Structural Element Type | Rod | |
| Length | 1219mm | |
| Compatible Tube Size | 48 mm | |
| Series | RPXL | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Handle | ||
Connector Type Male | ||
Material Aluminium | ||
Structural Element Type Rod | ||
Length 1219mm | ||
Compatible Tube Size 48 mm | ||
Series RPXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Jointing Knife is a Durable and reliable tool designed for precision jointing work. The 6in (152mm) stainless steel blade is heat treated for a longer lifespan. The blade is secured by three hidden rivets, ensuring stability and security during use. The jointing knife has extremely flexible blade, allowing for easy manipulation and smooth finishing of joints. Additionally, the stainless steel construction of the blade provides resistance to rust and corrosion.
Jointing Knife's striking head within the handle allows easy and precise control
Related links
- Rose+Krieger Hinge Strut Profile 48 mm Round Tube Size 48 mm
- Rose+Krieger Joint Clamp Strut Profile 48 mm Round Tube Size 48 mm
- Rose+Krieger 90° Connector Strut Profile 48 mm Round Tube Size 48 mm
- Rose+Krieger Coupling Strut Profile 48 mm Round Tube Size 48 mm
- Rose+Krieger Flange Clamp Strut Profile 48 mm Round Tube Size 48 mm
- FlexLink M5 T-Connector Strut Profile 44 x 48 mm Round Tube Size 12 mm
- FlexLink M8 Fastener Yoke Strut Profile 44 x 48 mm Round Tube Size 18 mm
- FlexLink M6 Fastener Yoke Strut Profile 44 x 48 mm Round Tube Size 18 mm
