Rose+Krieger Joint Clamp, Connecting Component, Strut Profile 48 mm, Groove Size 48 mm, Tube Size 48 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$459.31

(exc. GST)

$505.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$459.31
6 +$450.59

*price indicative

RS Stock No.:
435-6212
Mfr. Part No.:
49496600
Brand:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Connector Type

Joint Clamp

Product Type

Connecting Component

Compatible Groove Size

48 mm

Compatible Strut Profile

48 mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Compatible Tube Size

48 mm

Product System

GT

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Surface Mounted Joint GT AG 48


Surface mounting with 90° exit

Cast aluminium with inner steel tube and flange fastening

Unit able to swivel through 250°

RK Equipment Carrier System


Range of Rose & Krieger equipment carrier components to support, contain, and protect control and communication cables.

Based on a standardised round steel tube 48mm in diameter, the different system elements can be combined so as to allow individual system structure to be set up within a short time

The steel tube is available in three different lengths for cutting to shorter length if required

Attachment to the system elements is made with self-tapping Allen screws

A free cable passage 40mm in diameter is provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy