Rose+Krieger Hinge, Connecting Component, Strut Profile 48 mm, Groove Size 48 mm, Tube Size 48 mm
- RS Stock No.:
- 435-6240
- Mfr. Part No.:
- 494970000
- Brand:
- Rose+Krieger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$611.23
(exc. GST)
$672.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $611.23 |
| 6 + | $594.09 |
*price indicative
- RS Stock No.:
- 435-6240
- Mfr. Part No.:
- 494970000
- Brand:
- Rose+Krieger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Hinge | |
| Compatible Groove Size | 48 mm | |
| Compatible Strut Profile | 48 mm | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Compatible Tube Size | 48 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Hinge | ||
Compatible Groove Size 48 mm | ||
Compatible Strut Profile 48 mm | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Compatible Tube Size 48 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE


Wall Hinge (Horizontal) GT WGW 48
Wall mounting with horizontal exit
Cast aluminium with inner steel tube and slide bearings
Unit able to swivel through 250°
RK Equipment Carrier System
Range of Rose & Krieger equipment carrier components to support, contain, and protect control and communication cables.
Based on a standardised round steel tube 48mm in diameter, the different system elements can be combined so as to allow individual system structure to be set up within a short time
The steel tube is available in three different lengths for cutting to shorter length if required
Attachment to the system elements is made with self-tapping Allen screws
A free cable passage 40mm in diameter is provided
Related links
- Rose+Krieger Hinge Strut Profile 48 mm Round Tube Size 48 mm
- Rose+Krieger Flange Clamp Strut Profile 48 mm Round Tube Size 48 mm
- Rose+Krieger Coupling Strut Profile 48 mm Round Tube Size 48 mm
- Rose+Krieger Joint Clamp Strut Profile 48 mm Round Tube Size 48 mm
- Rose+Krieger 90° Connector Strut Profile 48 mm Round Tube Size 48 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 40 mm Round Tube Size 40.2 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
