Bernstein M12 x 1.5 mm Base Clamp, Connecting Component, Tube Size 20 mm
- RS Stock No.:
- 465-509
- Mfr. Part No.:
- 9-251-ESD
- Brand:
- Bernstein
Subtotal (1 unit)*
$282.16
(exc. GST)
$310.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.16 |
*price indicative
- RS Stock No.:
- 465-509
- Mfr. Part No.:
- 9-251-ESD
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Connector Type | Base Clamp | |
| Product Type | Connecting Component | |
| Thread Size | M12 x 1.5 mm | |
| Material | Brass Chrome Plated, Cast Aluminium (Powder Coated) | |
| Length | 220mm | |
| Compatible Tube Size | 20 mm | |
| Standards/Approvals | EPA | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Connector Type Base Clamp | ||
Product Type Connecting Component | ||
Thread Size M12 x 1.5 mm | ||
Material Brass Chrome Plated, Cast Aluminium (Powder Coated) | ||
Length 220mm | ||
Compatible Tube Size 20 mm | ||
Standards/Approvals EPA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Ball joint holders are available in different ball diameters, which have different holding forces. A small lever pressure is sufficient for a stepless fixing with high holding force. The foot part is selectable for clamping, for fixed screwing or with high performance magnets. A quick clamping to optimally align cameras, monitors, sensors or measuring instruments. Used in woodworking as carving plates, carving balls or various clamping and holding tool. Wide variety of clamping and holding devices are screwed on for instrument and model making.
For clamping to the workbench
Threaded pin M12 x 1.5 x 20 mm
Support surface approx. dia. 20 mm
Cast aluminium with black ESD powder coating
Dimensions approx. 220 x 170 x 75 mm
Related links
- Bernstein Bench Vice x 70 mm, 1 kg
- Rose+Krieger M6 Base Clamp Strut Profile 40 mm, Round Tube Size 40.17 mm
- Elesa M8 Base Clamp Groove Size 30 mm, Round Tube Size 30 mm
- Elesa Base Clamp Round Tube Size 10 mm
- RS PRO M5 Base Clamp Round Tube Size 12 mm
- RS PRO M6 Base Clamp Round Tube Size 20 mm
- RS PRO M5 Base Clamp Round Tube Size 10 mm
- Elesa M3 Base Clamp Round Tube Size 14 mm
