Schneider Electric Oval Conduit, 20mm Nominal Diameter, PVC, White
- RS Stock No.:
- 914-6925
- Mfr. Part No.:
- ISM80224
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$77.78
(exc. GST)
$85.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.778 | $77.78 |
*price indicative
- RS Stock No.:
- 914-6925
- Mfr. Part No.:
- ISM80224
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Nominal Diameter | 20mm | |
| Material | PVC | |
| Conduit Type | Oval | |
| Series | OVL | |
| Colour | White | |
| Length | 2m | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Nominal Diameter 20mm | ||
Material PVC | ||
Conduit Type Oval | ||
Series OVL | ||
Colour White | ||
Length 2m | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- HU
Schneider Electric OVL Series Conduit, 20mm Nominal Diameter, Oval Conduit Type - ISM80224
This conduit serves as a reliable solution for electrical wiring, crafted from durable PVC material. With a nominal diameter of 20mm and a length of 2 m, this weather-resistant conduit accommodates a variety of applications. Designed to perform optimally within a temperature range from -5 °C to +60 °C, it is ideal for use in diverse environments.
Features & Benefits
• Constructed from high-quality PVC for enhanced durability
• Oval shape allows for streamlined installation in tight spaces
• Provides reliable protection against environmental factors
• Versatile usage in both domestic and commercial electrical systems
• Maintains performance across a wide temperature range
• Easy to install, reducing overall installation time and effort
• Oval shape allows for streamlined installation in tight spaces
• Provides reliable protection against environmental factors
• Versatile usage in both domestic and commercial electrical systems
• Maintains performance across a wide temperature range
• Easy to install, reducing overall installation time and effort
Applications
• Intended for use in residential wiring setups
• Ideal for commercial electrical requiring robust protection
• Suitable for automating electrical circuits in various systems
• Utilised for securing wiring in mechanical installations
• Ideal for commercial electrical requiring robust protection
• Suitable for automating electrical circuits in various systems
• Utilised for securing wiring in mechanical installations
What are the advantages of using this conduit for electrical installations?
This conduit provides a weather-resistant casing that protects wiring from environmental hazards, ensuring longevity and reliability.
How does the oval shape benefit installation processes?
The oval design allows for easier routing through confined spaces, optimising installation efficiency and minimising disruptions.
What temperature conditions can this conduit withstand?
It operates effectively within a temperature range of -5 °C to +60 °C, making it suitable for diverse environmental conditions.
Is this conduit compatible with various types of wiring?
Yes, it can accommodate different wiring types, making it a versatile choice for electrical installations across various sectors.
Related links
- Schneider Electric Oval Conduit PVC, White
- Schneider Electric Oval Conduit uPVC
- Schneider Electric Oval Conduit uPVC
- Schneider Electric Oval Conduit uPVC
- HellermannTyton Flexible Conduit Galvanised Steel, Black
- HellermannTyton Flexible Conduit Galvanised Steel, Grey
- RS PRO PVC, White
- RS PRO Terminal Box (Dia) 20mm Nominal Size White
