RS PRO Terminal Box, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, White
- RS Stock No.:
- 917-2050
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
Was $5.49
You pay
$2.75
(exc. GST)
$3.03
(inc. GST)
2 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 49 | $2.75 |
50 + | $2.62 |
**price indicative
- RS Stock No.:
- 917-2050
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Nominal Size | (Dia) 20mm | |
Fitting Type | Terminal Box | |
Material | PVC | |
Colour | White | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Nominal Size (Dia) 20mm | ||
Fitting Type Terminal Box | ||
Material PVC | ||
Colour White | ||
Related links
- RS PRO Inspection Tee (Dia) 20mm Nominal Size White
- RS PRO Inspection Bend (Dia) 20mm Nominal Size White
- RS PRO 3 Way Tee Box (Dia) 20mm Nominal Size Black
- RS PRO Inspection Tee (Dia) 20mm Nominal Size Black
- RS PRO Terminal Box 20mm Nominal Size Black
- RS PRO Terminal Box 20mm Nominal Size Steel
- RS PRO Terminal Box 20mm Nominal Size Silver IP67 rating
- RS PRO Through Box (Dia) 25mm Nominal Size White