Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-2139
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 20 mm | |
| Material | PVC | |
| Colour | White | |
| Length | 2 m | |
| Product Type | Conduit | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 20 mm | ||
Material PVC | ||
Colour White | ||
Length 2 m | ||
Product Type Conduit | ||
- COO (Country of Origin):
- AE
RS PRO Rigid Conduit, 20mm Nominal Diameter, PVC, Black
This conduit from RS PRO is tried and tested to the highest standard, it can protect electrical cables and wires with its heavy-duty layer of protective PVC which is a popular choice due to its corrosion resistance, cost-effectiveness, and ease of installation.
Features and Benefits
Applications
RS PRO PVC Conduit is suitable for many different applications and environments including but not limited to the following:
Telecommunications
Industrial environments
Computing and data centres
Commercial Lighting systems
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
