Schneider Electric Oval Conduit, 16mm Nominal Diameter, PVC, White

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
914-6916
Mfr. Part No.:
ISM80230
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Nominal Diameter

16mm

Material

PVC

Conduit Type

Oval

Series

OVL

Colour

White

Length

3m

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy