Schneider Electric Oval Conduit, 32mm Nominal Diameter, uPVC
- RS Stock No.:
- 914-6922
- Mfr. Part No.:
- ISM80234
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 914-6922
- Mfr. Part No.:
- ISM80234
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Nominal Diameter | 32mm | |
| Material | uPVC | |
| Conduit Type | Oval | |
| Series | OVL | |
| Length | 3m | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Nominal Diameter 32mm | ||
Material uPVC | ||
Conduit Type Oval | ||
Series OVL | ||
Length 3m | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- GB
